Part Details for SIT3372AC-1B3-25NU128.000000T by SiTime Corporation
Overview of SIT3372AC-1B3-25NU128.000000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT3372AC-1B3-25NU128.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3372AC-1B3-25NU128.000000T
|
Avnet Americas | Ultra-low Jitter Differential VCXO 128MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1B3-25NU128.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$5.1027 / $5.7120 | Buy Now |
DISTI #
SIT3372AC-1B3-25NU128.000000T
|
Avnet Americas | Ultra-low Jitter Differential VCXO 128MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1B3-25NU128.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$5.1027 / $5.7120 | Buy Now |
Part Details for SIT3372AC-1B3-25NU128.000000T
SIT3372AC-1B3-25NU128.000000T CAD Models
SIT3372AC-1B3-25NU128.000000T Part Data Attributes:
|
SIT3372AC-1B3-25NU128.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AC-1B3-25NU128.000000T
SiTime Corporation
LVPECL Output Clock Oscillator, 128MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 3145 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 128 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |