Part Details for SIT9002AC-232N33DO50.00000Y by SiTime Corporation
Overview of SIT9002AC-232N33DO50.00000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9002AC-232N33DO50.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AC-232N33DO
|
Avnet Americas | HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 5032, 25PPM, 3.3V, 50MHZ, SD, LVDS, NORMAL, -0.50%, SMD - Tape and Reel (Alt: SIT9002AC-232N33DO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
DISTI #
SIT9002AC-232N33DO
|
Avnet Americas | HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 5032, 25PPM, 3.3V, 50MHZ, SD, LVDS, NORMAL, -0.50%, SMD - Tape and Reel (Alt: SIT9002AC-232N33DO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
Part Details for SIT9002AC-232N33DO50.00000Y
SIT9002AC-232N33DO50.00000Y CAD Models
SIT9002AC-232N33DO50.00000Y Part Data Attributes:
|
SIT9002AC-232N33DO50.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AC-232N33DO50.00000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9002AC-232N33DO50.00000Y
This table gives cross-reference parts and alternative options found for SIT9002AC-232N33DO50.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AC-232N33DO50.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QG787LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | SIT9002AC-232N33DO50.00000Y vs QG787LW15M-50.000MHZ |
SIT9386AE-2B2-33N50.000000X | LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 | SiTime Corporation | SIT9002AC-232N33DO50.00000Y vs SIT9386AE-2B2-33N50.000000X |
QT780LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | SIT9002AC-232N33DO50.00000Y vs QT780LW15M-50.000MHZ |
AX7DAF4-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | SIT9002AC-232N33DO50.00000Y vs AX7DAF4-50.0000T |
QG780LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | SIT9002AC-232N33DO50.00000Y vs QG780LW15M-50.000MHZ |
AX7DAF2-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | SIT9002AC-232N33DO50.00000Y vs AX7DAF2-50.0000T |
AX7DAF3-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | SIT9002AC-232N33DO50.00000Y vs AX7DAF3-50.0000T |
LV7744DEV-50.0M-T1K | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AC-232N33DO50.00000Y vs LV7744DEV-50.0M-T1K |
LV7744DV-50.0M-T500 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AC-232N33DO50.00000Y vs LV7744DV-50.0M-T500 |
QS786LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | SIT9002AC-232N33DO50.00000Y vs QS786LW15M-50.000MHZ |