-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9375AI-01A2-3310-644.531250
|
SiTime Corporation | Low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 | 4999 |
|
$4.0180 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9375AI-01A2-3310-644.531250
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9375AI-01A2-3310-644.531250
SiTime Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.08,35 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 644.53125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.08,35 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Rise Time-Max | 0.2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
This table gives cross-reference parts and alternative options found for SIT9375AI-01A2-3310-644.531250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9375AI-01A2-3310-644.531250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7PAF3-644.53125C | XTAL OSC XO 644.53125MHZ LVPECL | Abracon Corporation | SIT9375AI-01A2-3310-644.531250 vs AX7PAF3-644.53125C |
AX7PAF2-644.53125T | XTAL OSC XO 644.53125MHZ LVPECL | Abracon Corporation | SIT9375AI-01A2-3310-644.531250 vs AX7PAF2-644.53125T |
AX7PAF1-644.53125C | XTAL OSC XO 644.53125MHZ LVPECL | Abracon Corporation | SIT9375AI-01A2-3310-644.531250 vs AX7PAF1-644.53125C |
AX7PAF3-644.53125T | XTAL OSC XO 644.53125MHZ LVPECL | Abracon Corporation | SIT9375AI-01A2-3310-644.531250 vs AX7PAF3-644.53125T |
AX7PAF2-644.53125C | XTAL OSC XO 644.53125MHZ LVPECL | Abracon Corporation | SIT9375AI-01A2-3310-644.531250 vs AX7PAF2-644.53125C |
AX7PAF4-644.53125C | XTAL OSC XO 644.53125MHZ LVPECL | Abracon Corporation | SIT9375AI-01A2-3310-644.531250 vs AX7PAF4-644.53125C |