Part Details for SJD12C110L01 by YAGEO Corporation
Overview of SJD12C110L01 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJD12C110L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SJD12C110L01TR-ND
|
DigiKey | TVS ESD SOD-123S 110V 177V Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 / $0.0698 | Buy Now |
DISTI #
SJD12C110L01
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 110V 2-Pin SOD-123S - Tape and Reel (Alt: SJD12C110L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SJD12C110L01
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOD-123S 110V 177V RoHS: Compliant | 0 |
|
$0.0530 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
DISTI #
SJD12C110L01
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOD-123S 110V 177V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
DISTI #
SJD12C110L01
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 110V 2-Pin SOD-123S - Tape and Reel (Alt: SJD12C110L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1000W 110V SOD123S SMT | 0 |
|
$0.0660 / $0.0805 | RFQ |
Part Details for SJD12C110L01
SJD12C110L01 CAD Models
SJD12C110L01 Part Data Attributes:
|
SJD12C110L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJD12C110L01
YAGEO Corporation
Trans Voltage Suppressor Diode, 1000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SOD-123S, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |