Part Details for SJD12C12L01 by Liown
Overview of SJD12C12L01 by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJD12C12L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10.1A 19.9V 200W 13.3V Bidirectional 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | 1220 |
|
$0.0158 / $0.0307 | Buy Now |