Part Details for SJD12C12L01 by YAGEO Corporation
Overview of SJD12C12L01 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJD12C12L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9658
|
Newark | Esd Protection Device, 19.9V, Sod-123S, Clamping Voltage Vc Max:19.9V, Diode Case Style:Sod-123S, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:1Kw, Product Range:Sjd12A Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Yageo SJD12C12L01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0440 | Buy Now |
DISTI #
60AK9659
|
Newark | Esd Protection Device, 19.9V, Sod-123S, Clamping Voltage Vc Max:19.9V, Diode Case Style:Sod-123S, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:1Kw, Product Range:Sjd12A Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Yageo SJD12C12L01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0690 | Buy Now |
DISTI #
13-SJD12C12L01CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SOD123S Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6725 In Stock |
|
$0.0462 / $0.3900 | Buy Now |
DISTI #
SJD12C12L01
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 12V 2-Pin SOD-123S - Tape and Reel (Alt: SJD12C12L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
60AK9658
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 12V 2-Pin SOD-123S - Product that comes on tape, but is not reeled (Alt: 60AK9658) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 5 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.1060 / $0.4160 | Buy Now |
DISTI #
603-SJD12C12L01
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOD-123S 12V 19.9V RoHS: Compliant | 7183 |
|
$0.0460 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
DISTI #
SJD12C12L01
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOD-123S 12V 19.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0530 | Buy Now |
DISTI #
SJD12C12L01
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 12V 2-Pin SOD-123S - Tape and Reel (Alt: SJD12C12L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
60AK9658
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 12V 2-Pin SOD-123S - Product that comes on tape, but is not reeled (Alt: 60AK9658) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 5 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.1060 / $0.4160 | Buy Now |
Part Details for SJD12C12L01
SJD12C12L01 CAD Models
SJD12C12L01 Part Data Attributes:
|
SJD12C12L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJD12C12L01
YAGEO Corporation
Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SOD-123S, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks, 5 Days | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |