Part Details for SK14 by Kuwait Semiconductor Co Ltd
Overview of SK14 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1485-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK1492-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1485-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Part Details for SK14
SK14 CAD Models
SK14 Part Data Attributes
|
SK14
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK14
Kuwait Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK14
This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Jinan Gude Electronic Device Co Ltd | SK14 vs SK14 |
VS-MBRA140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | Vishay Intertechnologies | SK14 vs VS-MBRA140TRPBF |
MBRS140-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK14 vs MBRS140-T3 |
MBRA140TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | SK14 vs MBRA140TR |
MBRS140LT3 | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL | onsemi | SK14 vs MBRS140LT3 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | SK14 vs SK14 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Galaxy Semi-Conductor Co Ltd | SK14 vs SK14 |
MBRA140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | SK14 vs MBRA140T3G |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK14 vs SK14 |
SS1040T/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SK14 vs SS1040T/R13 |