Part Details for SLI-343DU3F by ROHM Semiconductor
Overview of SLI-343DU3F by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SLI-343DU3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLI-343DU3F-ND
|
DigiKey | LED ORANGE DIFFUSED T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3374 In Stock |
|
$0.2140 / $0.9000 | Buy Now |
DISTI #
SLI-343DU3F
|
Avnet Americas | LED Uni-Color Orange 2-Pin T-1 Bulk - Bulk (Alt: SLI-343DU3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1261 / $0.1791 | Buy Now |
DISTI #
755-SLI-343DU3F
|
Mouser Electronics | Standard LEDs - Through Hole ORANGE DIFFUSED RoHS: Compliant | 468 |
|
$0.2060 / $0.5600 | Buy Now |
|
Future Electronics | SLI-343 Series Orange Ø3.1 mm 40° Diffused 350 mcd 1.9 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1640 / $0.1940 | Buy Now |
DISTI #
81029408
|
Verical | LED Uni-Color Orange 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2405 | Americas - 2905 |
|
$0.2425 / $0.8875 | Buy Now |
DISTI #
SLI-343DU3F
|
TTI | Standard LEDs - Through Hole ORANGE DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1800 | Buy Now |
DISTI #
C1S625900552387
|
Chip1Stop | LED Uni-Color Orange 2-Pin T-1 Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 2905 |
|
$0.1940 / $0.7100 | Buy Now |
Part Details for SLI-343DU3F
SLI-343DU3F CAD Models
SLI-343DU3F Part Data Attributes
|
SLI-343DU3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-343DU3F
ROHM Semiconductor
Single Color LED, Orange, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |