Part Details for SLPX562M063H3P3 by Cornell Dubilier Electronics Inc
Overview of SLPX562M063H3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX562M063H3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5343
|
Newark | Aluminum Electrolytic Capacitor 5600Uf, 63V, 20%, Snap-In, Capacitance:5600Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX562M063H3P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
SLPX562M063H3P3-ND
|
DigiKey | CAP ALUM 5600UF 20% 63V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2536 | Buy Now |
DISTI #
598-SLPX562M063H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 5600uF 63V 20% 85C RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 5600uF (+/-) 20% - 63VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant | 0 |
|
$2.2400 / $6.3000 | Buy Now |
Part Details for SLPX562M063H3P3
SLPX562M063H3P3 CAD Models
SLPX562M063H3P3 Part Data Attributes:
|
SLPX562M063H3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX562M063H3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7819 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3750 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX562M063H3P3
This table gives cross-reference parts and alternative options found for SLPX562M063H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX562M063H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1JP562EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX562M063H3P3 vs ECOS1JP562EA |
SLPX562M063H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX562M063H3P3 vs SLPX562M063H3P3A |
LH063M5600BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLPX562M063H3P3 vs LH063M5600BPF-3530 |
ESMH630LIN562MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLPX562M063H3P3 vs ESMH630LIN562MA30S |
MALIEYN07CV456J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX562M063H3P3 vs MALIEYN07CV456J02K |
MALIEYN07CV456J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX562M063H3P3 vs MALIEYN07CV456J42K |