Part Details for SM15T200CA by General Instrument Corp
Overview of SM15T200CA by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM15T200CA
SM15T200CA CAD Models
SM15T200CA Part Data Attributes
|
SM15T200CA
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SM15T200CA
General Instrument Corp
Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM15T200CA
This table gives cross-reference parts and alternative options found for SM15T200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ170CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SM15T200CA vs SMCJ170CA-M3/9AT |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | SM15T200CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SM15T200CA vs SMCJ170CA |
SMCJ170CA-M3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T200CA vs SMCJ170CA-M3/57T |
SMCJ170CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T200CA vs SMCJ170CAHE3_A/I |
SMCJ170CA-M3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T200CA vs SMCJ170CA-M3/9AT |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SM15T200CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SM15T200CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | SM15T200CA vs SMCJ170CA |
SMCJ170CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T200CA vs SMCJ170CA-E3/57T |