There are no models available for this part yet.
Overview of SM15T200CA by MDE Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SM15T200CA by MDE Semiconductor Inc
Part Data Attributes for SM15T200CA by MDE Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MDE SEMICONDUCTOR INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
210 V
|
Breakdown Voltage-Min
|
190 V
|
Breakdown Voltage-Nom
|
200 V
|
Clamping Voltage-Max
|
274 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
171 V
|
Reverse Current-Max
|
5000 µA
|
Reverse Test Voltage
|
171 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SM15T200CA
This table gives cross-reference parts and alternative options found for SM15T200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ170CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SM15T200CA vs SMCJ170CA-M3/9AT |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | SM15T200CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SM15T200CA vs SMCJ170CA |
SMCJ170CA-M3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T200CA vs SMCJ170CA-M3/57T |
SMCJ170CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T200CA vs SMCJ170CAHE3_A/I |
SM15T200CA | Trans Voltage Suppressor Diode, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | General Instrument Corp | SM15T200CA vs SM15T200CA |
SMCJ170CA-M3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T200CA vs SMCJ170CA-M3/9AT |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SM15T200CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SM15T200CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | SM15T200CA vs SMCJ170CA |
Related Parts for SM15T200CA
-
SMAJ40A-TRTransient Suppressors
-
SMB2EZ18D5-TPZener Diodes
-
MBRB20100CTT4GRectifier Diodes
-
SMCJ170CANon-linear Resistors
-
FKP2D022201L00JSSDFixed Capacitors
-
STM32F205RCT6Microcontrollers
-
STW20NK50ZPower Field-Effect Transistors
-
CRCW12063R30FKEAFixed Resistors
-
BD9329AEFJSwitching Regulator or Controllers