Part Details for SM15T68CAY by STMicroelectronics
Results Overview of SM15T68CAY by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM15T68CAY Information
SM15T68CAY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM15T68CAY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W2806
|
Newark | Tvs Diode, Bidir, 121V, Do-214Ab, Product Range:Transil Sm15Ty Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:58.1V, Clamping Voltage Max:121V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Stmicroelectronics SM15T68CAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10867 |
|
$0.3940 / $1.0800 | Buy Now |
|
DISTI #
497-10907-1-ND
|
DigiKey | TVS DIODE 58.1VWM 121VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2245 In Stock |
|
$0.3977 / $1.0500 | Buy Now |
|
DISTI #
SM15T68CAY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T68CAY) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.3914 / $0.4300 | Buy Now |
|
DISTI #
511-SM15T68CAY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI RoHS: Compliant | 3903 |
|
$0.3970 / $1.0500 | Buy Now |
|
DISTI #
V36:1790_06556274
|
Arrow Electronics | TVS Diode Single Bi-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R COO: China RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2511 | Americas - 5000 |
|
$0.3820 / $0.4290 | Buy Now |
|
|
STMicroelectronics | Automotive 1500 W, 58.1 V TVS in SMC COO: France RoHS: Compliant Min Qty: 1 | 3903 |
|
$0.5200 / $1.0300 | Buy Now |
|
DISTI #
89520097
|
Verical | TVS Diode Single Bi-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Date Code: 2511 | Americas - 5000 |
|
$0.3820 / $0.4290 | Buy Now |
|
DISTI #
V36:1790_06556274
|
Arrow Electronics | TVS Diode Single Bi-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R COO: China RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2511 | Americas - 5000 |
|
$0.3820 / $0.4290 | Buy Now |
|
DISTI #
89520097
|
Verical | TVS Diode Single Bi-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R COO: China RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Date Code: 2511 | Americas - 5000 |
|
$0.3820 / $0.4290 | Buy Now |
|
DISTI #
V36:1790_06556274
|
Arrow Electronics | TVS Diode Single Bi-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R COO: China RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2511 | Americas - 5000 |
|
$0.3820 / $0.4290 | Buy Now |
US Tariff Estimator: SM15T68CAY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SM15T68CAY
SM15T68CAY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SM15T68CAY Part Data Attributes
|
|
SM15T68CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T68CAY
STMicroelectronics
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Package Description | Smc, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Breakdown Voltage-Max | 71.4 V | |
| Breakdown Voltage-Min | 64.6 V | |
| Breakdown Voltage-Nom | 68 V | |
| Clamping Voltage-Max | 92 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Aec-Q101; Iec-61000-4-2; Iso 10605; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 58.1 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Test Voltage | 58.1 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
SM15T68CAY Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the package for airflow and heat dissipation.
-
Implement a thermal management system, such as a heat sink or fan, to keep the junction temperature below 150°C. Also, ensure proper PCB design and component selection to minimize thermal resistance.
-
Use a reflow soldering process with a peak temperature of 260°C (500°F) for 20-30 seconds. Ensure a soldering iron temperature of 350°C (662°F) for hand soldering.
-
Use an ESD-protected workstation, wear an ESD strap, and handle the component by the body or leads, avoiding direct contact with the pins. Implement ESD protection circuits in the design, such as TVS diodes or ESD arrays.
-
Store the component in its original packaging, away from direct sunlight and moisture. Handle the component in a clean, dry environment, and avoid bending or flexing the leads.