Part Details for SMAJ20A-Q by Bourns Inc
Overview of SMAJ20A-Q by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ20A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6916
|
Newark | Dio Tvs Vwm 20V 400W Unidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ20A-Q Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
118-SMAJ20A-QCT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14890 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
SMAJ20A-Q
|
Avnet Americas | SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 20V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ20A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0951 | Buy Now |
DISTI #
652-SMAJ20A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20volts 400W 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 4 |
|
$0.0840 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
SMAJ20A-Q
|
TTI | ESD Suppressors / TVS Diodes 20volts 400W 5% Uni-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0880 | Buy Now |
DISTI #
SMAJ20A-Q
|
Avnet Americas | SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 20V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ20A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0951 | Buy Now |
DISTI #
SMAJ20A-Q
|
Avnet Americas | SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 20V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ20A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0951 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0820 / $0.0960 | Buy Now |
Part Details for SMAJ20A-Q
SMAJ20A-Q CAD Models
SMAJ20A-Q Part Data Attributes
|
SMAJ20A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ20A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ20A-Q
This table gives cross-reference parts and alternative options found for SMAJ20A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214A-T20ALF | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ20A-Q vs CD214A-T20ALF |
SMAJ20A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ20A-Q vs SMAJ20A-QH |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Semitel Electronics | SMAJ20A-Q vs SMAJ20A |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | SMAJ20A-Q vs SMAJ20A |
P4SMAJ20A_R1_00001 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ20A-Q vs P4SMAJ20A_R1_00001 |
CD214A-T20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ20A-Q vs CD214A-T20A |
P4SMAJ20A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ20A-Q vs P4SMAJ20A-AU_R1_000A1 |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SMAJ20A-Q vs SMAJ20A |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ20A-Q vs SMAJ20A |
TCSMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | SMAJ20A-Q vs TCSMAJ20A |