Part Details for SMAJ24CAQ-13-F by Diodes Incorporated
Overview of SMAJ24CAQ-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ24CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ24CAQ-13-FDICT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17434 In Stock |
|
$0.0913 / $0.4200 | Buy Now |
DISTI #
SMAJ24CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 480000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMAJ24CAQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W Transient Voltage Suppressor RoHS: Compliant | 7472 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | SMAJ Series 24 V 400 W Bi-Directional Surface Mount TVS Diode - SMA (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 70000Reel |
|
$0.0893 / $0.0992 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 24V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 3164 |
|
$0.9345 / $2.4920 | Buy Now |
DISTI #
SMAJ24CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 480000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ | ||
DISTI #
SMAJ24CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 480000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
SMAJ24CAQ-13-F
|
Avnet Asia | Diode TVS Single Bi-Direction 24V 400W 2-Pin DO-214AC T/R (Alt: SMAJ24CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMAJ24CAQ-13-F
|
Avnet Silica | Diode TVS Single Bi-Direction 24V 400W 2-Pin DO-214AC T/R (Alt: SMAJ24CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 195000 |
|
Buy Now |
Part Details for SMAJ24CAQ-13-F
SMAJ24CAQ-13-F CAD Models
SMAJ24CAQ-13-F Part Data Attributes
|
SMAJ24CAQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ24CAQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |