Part Details for SMAJ40A-HF by Comchip Technology Corporation Ltd
Overview of SMAJ40A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ40A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ40A-HF-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.0884 | Buy Now |
DISTI #
750-SMAJ40A-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 40V 400W SMA UNI-DIR RoHS: Compliant | 0 |
|
$0.0630 / $0.4100 | Order Now |
|
NAC | DIODE TVS 40V 400W SMA UNI-DIR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0705 / $0.1750 | Buy Now |
Part Details for SMAJ40A-HF
SMAJ40A-HF CAD Models
SMAJ40A-HF Part Data Attributes
|
SMAJ40A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ40A-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |