Part Details for SMAJ40CA-E3/61 by Vishay Intertechnologies
Overview of SMAJ40CA-E3/61 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ40CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5744
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 05R5744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2160 | Buy Now |
DISTI #
625-SMAJ40CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 40V 5% Bi RoHS: Compliant | 4653 |
|
$0.0750 / $0.3900 | Buy Now |
|
Future Electronics | 400 W 40 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 1800Reel |
|
$0.0649 / $0.0752 | Buy Now |
|
Future Electronics | 400 W 40 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0649 / $0.0752 | Buy Now |
|
Bristol Electronics | 1436 |
|
RFQ | ||
|
Quest Components | 1148 |
|
$0.1113 / $0.3710 | Buy Now | |
DISTI #
SMAJ40CA-E3/61
|
TTI | ESD Suppressors / TVS Diodes 400W 40V 5% Bi pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 442800 In Stock |
|
$0.0800 / $0.0890 | Buy Now |
DISTI #
SMAJ40CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 147600 |
|
$0.0912 | Buy Now |
DISTI #
05R5744
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 05R5744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2160 | Buy Now |
DISTI #
SMAJ40CA-E3/61
|
TME | Diode: TVS, 300W, 46.75V, 6.2A, bidirectional, SMA, reel,tape, SMAJ Min Qty: 5 | 400 |
|
$0.0720 / $0.1570 | Buy Now |
Part Details for SMAJ40CA-E3/61
SMAJ40CA-E3/61 CAD Models
SMAJ40CA-E3/61 Part Data Attributes
|
SMAJ40CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ40CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ40CA-E3/61
This table gives cross-reference parts and alternative options found for SMAJ40CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ40C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ40CA-E3/61 vs P4SMAJ40C |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CA-E3/61 vs SMAJ40CA |
SMAJ40CAHE3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ40CA-E3/61 vs SMAJ40CAHE3/61 |
SMAJ40CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ40CA-E3/61 vs SMAJ40CA-E3/5A |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ40CA-E3/61 vs SMAJ40CA |
P4SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ40CA-E3/61 vs P4SMAJ40CA |
P4SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ40CA-E3/61 vs P4SMAJ40CA |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ40CA-E3/61 vs SMAJ40CA |
P4SMAJ40C | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ40CA-E3/61 vs P4SMAJ40C |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SMAJ40CA-E3/61 vs SMAJ40CA |