Part Details for SMAJ43A by Diodes Incorporated
Overview of SMAJ43A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ43A
SMAJ43A CAD Models
SMAJ43A Part Data Attributes
|
SMAJ43A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ43A
Diodes Incorporated
Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ43A
This table gives cross-reference parts and alternative options found for SMAJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ43 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ43A vs P4SMAJ43 |
SMAJ43AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ43A vs SMAJ43AHE3_A/I |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ43A vs SMAJ43A |
SMAJ43AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ43A vs SMAJ43AHM3_A/H |
P4SMAJ43 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ43A vs P4SMAJ43 |
SMAJ43A | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | RFE International Inc | SMAJ43A vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | Vishay Semiconductors | SMAJ43A vs SMAJ43A |
SMAJ43AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ43A vs SMAJ43AHM3_A/I |
1SMA43AT3G | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Littelfuse Inc | SMAJ43A vs 1SMA43AT3G |
SMAJ43A/11 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ43A vs SMAJ43A/11 |