Part Details for SMAJ58A by JGD Semiconductors Co Ltd
Overview of SMAJ58A by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ58A
SMAJ58A CAD Models
SMAJ58A Part Data Attributes
|
SMAJ58A
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ58A
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES |
Alternate Parts for SMAJ58A
This table gives cross-reference parts and alternative options found for SMAJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ58A | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ58A vs SMAJ58A |
SMAJ58A | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ58A vs SMAJ58A |
SMAJ58A | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ58A vs SMAJ58A |
SMAJ58A | Transient Suppressor, | SynSemi Inc | SMAJ58A vs SMAJ58A |
SMAJ58A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ58A vs SMAJ58A |
SMAJ58A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ58A vs SMAJ58A |
SMAJ58A | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | FCI Semiconductor | SMAJ58A vs SMAJ58A |
SMAJ58A | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ58A vs SMAJ58A |
SMAJ58A | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ58A vs SMAJ58A |
SMAJ58A | Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ58A vs SMAJ58A |