Part Details for SMBD914E6327 by Siemens
Overview of SMBD914E6327 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMBD914E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2576 |
|
RFQ | ||
|
Quest Components | SILICON, SIGNAL DIODE | 21 |
|
$0.0960 | Buy Now |
|
Quest Components | SILICON, SIGNAL DIODE | 4800 |
|
$0.0720 / $0.2400 | Buy Now |
|
Quest Components | SILICON, SIGNAL DIODE | 2060 |
|
$0.0720 / $0.2400 | Buy Now |
|
Quest Components | SILICON, SIGNAL DIODE | 347 |
|
$0.0350 / $0.1050 | Buy Now |
Part Details for SMBD914E6327
SMBD914E6327 CAD Models
SMBD914E6327 Part Data Attributes
|
SMBD914E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
SMBD914E6327
Siemens
Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL |
Alternate Parts for SMBD914E6327
This table gives cross-reference parts and alternative options found for SMBD914E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBD914E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD914 | Rectifier Diode | Nexperia | SMBD914E6327 vs PMBD914 |
PMBD914212 | 0.215A, 85V, SILICON, SIGNAL DIODE | NXP Semiconductors | SMBD914E6327 vs PMBD914212 |
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | SMBD914E6327 vs SMBD914E6433 |
PMBD914T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBD914E6327 vs PMBD914T/R |
PMBD914-T | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBD914E6327 vs PMBD914-T |
PMBD914,235 | PMBD914 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | SMBD914E6327 vs PMBD914,235 |
PMBD914,215 | PMBD914 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | SMBD914E6327 vs PMBD914,215 |
933856870215 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | SMBD914E6327 vs 933856870215 |
SMBD914 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | SMBD914E6327 vs SMBD914 |
PMBD914/T3 | Rectifier Diode | Nexperia | SMBD914E6327 vs PMBD914/T3 |