SMBJ16A-E3/5B
Description: Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ16A-E3/5B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ16A-E3/5B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 625-SMBJ16A-E3/5B
Mouser Electronics ESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol RoHS: Compliant 2274
  • 1 $0.4800
  • 10 $0.3430
  • 100 $0.1700
  • 1,000 $0.1210
  • 3,200 $0.0830
$0.0830 / $0.4800 Buy Now
Future Electronics SMBJ Series 19.7 V Uni-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks Container: Reel 22400
Reel
  • 3,200 $0.0557
  • 9,600 $0.0536
  • 16,000 $0.0527
  • 48,000 $0.0508
  • 80,000 $0.0491
$0.0491 / $0.0557 Buy Now
DISTI # 70373044
Verical Diode TVS Single Uni-Dir 16V 600W 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Date Code: 2231 Americas - 28800
  • 3,200 $0.0248
$0.0248 Buy Now
DISTI # SMBJ16A-E3/5B
TTI ESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel Americas - 0
  • 3,200 $0.0470
  • 6,400 $0.0470
$0.0470 Buy Now

CAD Models for SMBJ16A-E3/5B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ16A-E3/5B by Vishay Intertechnologies

SMBJ16A-E3/5B
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
19.7 V
Breakdown Voltage-Min
17.8 V
Breakdown Voltage-Nom
18.75 V
Clamping Voltage-Max
26 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
16 V
Reverse Current-Max
1 µA
Reverse Test Voltage
16 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ16A-E3/5B
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ16A-E3/5B

This table gives cross-reference parts and alternative options found for SMBJ16A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ16A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ16A-M3/5B Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16A-E3/5B vs SMBJ16A-M3/5B
SMBJ16AHM4 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ16A-E3/5B vs SMBJ16AHM4
SMBJ16A Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ16A-E3/5B vs SMBJ16A
SMBJ16A-Q Trans Voltage Suppressor Diode, Bourns Inc SMBJ16A-E3/5B vs SMBJ16A-Q
CD214B-T16ALF Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Bourns Inc SMBJ16A-E3/5B vs CD214B-T16ALF
SMBJ16A-QH Trans Voltage Suppressor Diode, Bourns Inc SMBJ16A-E3/5B vs SMBJ16A-QH
SMBJ16 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ16A-E3/5B vs SMBJ16
SMBJ16A Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ16A-E3/5B vs SMBJ16A
SMBJ16AHR5 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ16A-E3/5B vs SMBJ16AHR5
SMBJ16A-E3/52 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16A-E3/5B vs SMBJ16A-E3/52
Part Number Description Manufacturer Compare
SMBJ16A-QH Trans Voltage Suppressor Diode, Bourns Inc SMBJ16A-E3/5B vs SMBJ16A-QH
SMBJ16A-M3/5B Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16A-E3/5B vs SMBJ16A-M3/5B
SMBJ16AHR5G Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ16A-E3/5B vs SMBJ16AHR5G
SMBJ16AHM4 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ16A-E3/5B vs SMBJ16AHM4
SMBJ16A-M3/52 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16A-E3/5B vs SMBJ16A-M3/52
SMBJ16AHR5 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ16A-E3/5B vs SMBJ16AHR5
CD214B-T16ALF Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Bourns Inc SMBJ16A-E3/5B vs CD214B-T16ALF
SMBJ16A-Q Trans Voltage Suppressor Diode, Bourns Inc SMBJ16A-E3/5B vs SMBJ16A-Q
SMBJ16A Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ16A-E3/5B vs SMBJ16A
SMBJ16A-TR 600 W, 16 V TVS in SMB STMicroelectronics SMBJ16A-E3/5B vs SMBJ16A-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ16A-E3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ16A-E3/5B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ16A-E3/5B would you like to use for your alert(s)?
  • Please alert me when SMBJ16A-E3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ16A-E3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ16A-E3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ16A-E3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ16A-E3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ16A-E3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: