Part Details for SMBJ18CA-TP by Micro Commercial Components
Results Overview of SMBJ18CA-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ18CA-TP Information
SMBJ18CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ18CA-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMBJ18CA-TPMSCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5827 In Stock |
|
$0.0600 / $0.3100 | Buy Now |
|
DISTI #
833-SMBJ18CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18V 600 Watts RoHS: Compliant | 2321 |
|
$0.1000 / $0.3100 | Buy Now |
|
DISTI #
90036144
|
Verical | TVS Diode Single Bi-Dir 18V 600W 2-Pin SMB T/R RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 | Americas - 480000 |
|
$0.0600 | Buy Now |
|
DISTI #
SMBJ18CA-TP
|
IBS Electronics | SMBJ18CA-TP by MCC is a bidirectional TVS diode with 18V standoff voltage, 600W peak pulse power, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0448 / $0.0489 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0537 / $0.0582 | Buy Now |
|
|
Win Source Electronics | 120000 |
|
$0.1114 / $0.1671 | Buy Now |
US Tariff Estimator: SMBJ18CA-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ18CA-TP
SMBJ18CA-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ18CA-TP Part Data Attributes
|
|
SMBJ18CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ18CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Package Description | 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 22.1 V | |
| Breakdown Voltage-Min | 20 V | |
| Breakdown Voltage-Nom | 21.05 V | |
| Clamping Voltage-Max | 29.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 18 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ18CA-TP
This table gives cross-reference parts and alternative options found for SMBJ18CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ18CA/TR13 | YAGEO Corporation | $0.0983 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ18CA-TP vs SMBJ18CA/TR13 |
| MSMBJ18CAE3 | Microchip Technology Inc | $1.2200 | Bi-Directional TVS _ SMBJ (DO-214AA) | SMBJ18CA-TP vs MSMBJ18CAE3 |
| MASMBJ18CAE3 | Microchip Technology Inc | $5.8376 | Bi-Directional TVS _ SMBJ (DO-214AA) | SMBJ18CA-TP vs MASMBJ18CAE3 |
| SMBJ18CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ18CA-TP vs SMBJ18CA |
SMBJ18CA-TP Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ18CA-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable assembly and prevent thermal and mechanical stress.
-
To ensure proper soldering and assembly, follow the recommended soldering profile and temperature guidelines. Use a solder with a melting point below 220°C to prevent damage to the component. Also, ensure the PCB is clean and free of oxidation to ensure a strong solder joint.
-
The SMBJ18CA-TP has an operating temperature range of -55°C to 150°C. However, it's essential to note that the component's performance and reliability may degrade if operated at extreme temperatures for an extended period.
-
The SMBJ18CA-TP is designed for low-frequency applications. While it can be used in high-frequency applications, its performance may degrade due to parasitic inductance and capacitance. It's recommended to evaluate the component's performance in the specific high-frequency application and consider alternative components if necessary.
-
To prevent electrostatic discharge (ESD) damage, handle the SMBJ18CA-TP with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure the workspace is ESD-protected, and personnel handling the component are grounded.