Part Details for SMBJ24CD-M3/H by Vishay Intertechnologies
Overview of SMBJ24CD-M3/H by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ24CD-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5129
|
Newark | Tvs Diode, 600W, 24V, Bidir, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.4V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMBJ24CD-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7615 |
|
$0.2080 / $0.4090 | Buy Now |
DISTI #
55AC3503
|
Newark | 600W,24V,3.5%,bidir,smb Tvs |Vishay SMBJ24CD-M3/H Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
SMBJ24CD-M3/H
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ24CD-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
78-SMBJ24CD-M3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant | 4336 |
|
$0.0930 / $0.3800 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 29.1 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0765 / $0.0908 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 29.1 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0765 / $0.0908 | Buy Now |
DISTI #
69863210
|
Verical | TVS Diode Single Bi-Dir 24V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2334 | Americas - 2250 |
|
$0.0756 / $0.0817 | Buy Now |
DISTI #
SMBJ24CD-M3/H
|
TTI | ESD Suppressors / TVS Diodes 24V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0840 | Buy Now |
DISTI #
SMBJ24CD-M3/H
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ24CD-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
SMBJ24CD-M3/H
|
TME | Diode: TVS, 600W, 27.1V, 15.6A, bidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 1095 |
|
$0.0800 / $0.1960 | Buy Now |
Part Details for SMBJ24CD-M3/H
SMBJ24CD-M3/H CAD Models
SMBJ24CD-M3/H Part Data Attributes:
|
SMBJ24CD-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ24CD-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-05-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.1 V | |
Breakdown Voltage-Min | 27.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ24CD-M3/H
This table gives cross-reference parts and alternative options found for SMBJ24CD-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24CD-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ22CAHM4 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CD-M3/H vs SMBJ22CAHM4 |
P6SMB27CAHR5G | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CD-M3/H vs P6SMB27CAHR5G |
SMBJ22CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ24CD-M3/H vs SMBJ22CA-M3/52 |
SMBJ22CAHR5G | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CD-M3/H vs SMBJ22CAHR5G |
SMBJ24CA | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CD-M3/H vs SMBJ24CA |
SMBJ22CA | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ24CD-M3/H vs SMBJ22CA |
SMBJ24CAHR5G | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CD-M3/H vs SMBJ24CAHR5G |
SMBJ24CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ24CD-M3/H vs SMBJ24CA-E3/52 |
SMBJ24CD-M3/I | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ24CD-M3/H vs SMBJ24CD-M3/I |
SMBJ24CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ24CD-M3/H vs SMBJ24CA-Q |