-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4362
|
Newark | Dio Tvs Vrwm 7V 1500W Bidir Smc Aec-Q/Tape & Reel - 13" Reel |Bourns SMCJ7.0CA-Q Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3410 | Buy Now |
DISTI #
118-SMCJ7.0CA-QCT-ND
|
DigiKey | TVS DIODE 7VWM 16VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2675 / $0.8100 | Buy Now |
DISTI #
SMCJ7.0CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 7V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ7.0CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2675 / $0.3039 | Buy Now |
DISTI #
652-SMCJ7.0CA-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 1.5KW BI RoHS: Compliant | 10310 |
|
$0.2670 / $0.8100 | Buy Now |
DISTI #
72163956
|
RS | A 7.0V, 1.5kW, bi-directional, SMC pkg AECQ compliant TVS diode | Bourns SMCJ7.0CA-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.4370 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2656 / $0.7276 | Buy Now | |
DISTI #
SMCJ7.0CA-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 1.5KW BI RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2680 / $0.2730 | Buy Now |
DISTI #
SMCJ7.0CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 7V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ7.0CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2675 / $0.3039 | Buy Now |
|
Master Electronics | 0 |
|
$0.2656 / $0.7276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ7.0CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ7.0CA-Q
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ7.0CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ7.0CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ7.0CA | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | SMCJ7.0CA-Q vs SMCJ7.0CA |
SMCJ7.0CA-QH | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Bourns Inc | SMCJ7.0CA-Q vs SMCJ7.0CA-QH |
SMCJ7.0CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ7.0CA-Q vs SMCJ7.0CA |
SMCJ7.0CA-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ7.0CA-Q vs SMCJ7.0CA-A |
SMCJ7.0CA-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ7.0CA-Q vs SMCJ7.0CA-ATR |
1.5SMCJ7.0CAHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ7.0CA-Q vs 1.5SMCJ7.0CAHE3TRTB |