Part Details for SMDJ10A by Alpha & Omega Semiconductor
Overview of SMDJ10A by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-SMDJ10ATR-ND
|
DigiKey | 1CH 10V UNIDIRECTIONAL 3000W SMD Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2613 / $0.3031 | Buy Now |
Part Details for SMDJ10A
SMDJ10A CAD Models
SMDJ10A Part Data Attributes
|
SMDJ10A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMDJ10A
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |