Part Details for SMF16AH by Taiwan Semiconductor
Overview of SMF16AH by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF16AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMF16AHTR-ND
|
DigiKey | TVS DIODE 16VWM 26VC SOD123W Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0557 / $0.0685 | Buy Now |
DISTI #
SMF16AH
|
Avnet Americas | Diode TVS Single Uni-Directional 16V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF16AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0534 / $0.0594 | Buy Now |
DISTI #
821-SMF16AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W, 18.8V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0540 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0551 | Buy Now |
DISTI #
SMF16AH
|
Avnet Americas | Diode TVS Single Uni-Directional 16V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF16AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0534 / $0.0594 | Buy Now |
DISTI #
SMF16AH
|
Avnet Americas | Diode TVS Single Uni-Directional 16V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF16AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0534 / $0.0594 | Buy Now |
DISTI #
SMF16AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 16V 200W 2-Pin SOD-123W T/R (Alt: SMF16AH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMF16AH
SMF16AH CAD Models
SMF16AH Part Data Attributes:
|
SMF16AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF16AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |