Filter Your Search
1 - 8 of 8 results
|
SMF16AHRVG
Taiwan Semiconductor
|
$0.1833 | Yes | Obsolete | 1 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | 19.7 V | 200 W | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMF16AH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 26 V | 1 µA | 1 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 200 W | 16 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | SOD-123W, 2 PIN | |||||||||||
|
SMF16A-HM3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 26 V | 100 nA | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 19.7 V | 1 kW | 16 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-5 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | SMF, 2 PIN | DO-219AB | 2 | Vishay | |||
|
SMF16A-HE3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 26 V | 100 nA | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 19.7 V | 1 kW | 16 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-5 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | SMF, 2 PIN | DO-219AB | 2 | Vishay | |||
|
SMF16AHRQG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | 19.7 V | 200 W | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMF16A-HM3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 26 V | 100 nA | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 19.7 V | 1 kW | 16 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-5 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | SMF, 2 PIN | DO-219AB | 2 | Vishay | |||
|
SMF16A-HE3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 26 V | 100 nA | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 19.7 V | 1 kW | 16 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-5 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | SMF, 2 PIN | DO-219AB | 2 | Vishay | |||
|
SMF16AHE3-TP
Micro Commercial Components
|
Check for Price | Active | 26 V | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | 16 V | 19.7 V | 200 W | MICRO COMMERCIAL COMPONENTS CORP | unknown |