Part Details for SMF45CA by Littelfuse Inc
Overview of SMF45CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SMF45CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6955
|
Newark | Tvs Diode, Bidir, 45V, 200W, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF45CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2060 |
|
$0.1770 / $0.4080 | Buy Now |
DISTI #
80AH2454
|
Newark | "tvs Smf 45V Bi, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF45CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
18-SMF45CATR-ND
|
DigiKey | TVS SOD123FL 45V 200W BIDIR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0871 / $0.1090 | Buy Now |
DISTI #
576-SMF45CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS SMF 45V RoHS: Compliant | 2568 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
SMF45CA
|
TTI | ESD Suppressors / TVS Diodes TVS SMF 45V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.1030 | Buy Now |
DISTI #
SMF45CA-LF
|
TME | Diode: TVS, 0.2kW, 50÷55.3V, 2.8A, bidirectional, ±5%, SOD123F, SMF Min Qty: 1 | 0 |
|
$0.1060 / $0.8100 | RFQ |
DISTI #
3996926
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 45V, 200W, SOD-123FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2060 |
|
$0.1026 / $0.4142 | Buy Now |
DISTI #
3996926RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 45V, 200W, SOD-123FL RoHS: Compliant Min Qty: 100 Container: Reel | 2060 |
|
$0.1026 / $0.1934 | Buy Now |
DISTI #
3996926RL
|
Farnell | TVS DIODE, BIDIR, 45V, 200W, SOD-123FL RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2060 |
|
$0.1019 / $0.1277 | Buy Now |
DISTI #
3996926
|
Farnell | TVS DIODE, BIDIR, 45V, 200W, SOD-123FL RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2060 |
|
$0.1019 / $0.1766 | Buy Now |
Part Details for SMF45CA
SMF45CA CAD Models
SMF45CA Part Data Attributes:
|
SMF45CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF45CA
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-15 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF45CA
This table gives cross-reference parts and alternative options found for SMF45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF45CA | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, 200W, 45V V(RWM), | Micro Commercial Components | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, 1000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF45CA vs SMF45CA |
SMF45CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF45CA vs SMF45CA |