Part Details for SMF51A-HE3_A18 by Vishay Intertechnologies
Results Overview of SMF51A-HE3_A18 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51A-HE3_A18 Information
SMF51A-HE3_A18 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF51A-HE3_A18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMF51A-HE3_A18
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219AB - Tape and Reel (Alt: SMF51A-HE3_A18) COO: China RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0825 / $0.0881 | Buy Now |
|
DISTI #
71-SMF51A-HE3_A18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB | 0 |
|
$0.0850 | Order Now |
US Tariff Estimator: SMF51A-HE3_A18 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMF51A-HE3_A18
SMF51A-HE3_A18 Part Data Attributes
|
|
SMF51A-HE3_A18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF51A-HE3_A18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smf, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Excellent Clamping Capability, Low Noise | |
| Breakdown Voltage-Max | 62.7 V | |
| Breakdown Voltage-Min | 56.7 V | |
| Breakdown Voltage-Nom | 59.7 V | |
| Clamping Voltage-Max | 82.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 2.5 V | |
| JEDEC-95 Code | DO-219AB | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 200 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-5 | |
| Rep Pk Reverse Voltage-Max | 51 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 51 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual |