-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7961
|
Newark | Tvs Diode, Unidir, 60V, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF60A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2690 |
|
$0.1610 / $0.3780 | Buy Now |
DISTI #
31Y4428
|
Newark | Tvs Smf 60V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF60A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
18-SMF60ACT-ND
|
DigiKey | TVS SOD123FL 60V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
387 In Stock |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
576-SMF60A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 60V 5% Uni-directional RoHS: Compliant | 0 |
|
$0.0770 / $0.3700 | Order Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 200W 60V 5% Uni-directional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0933 / $0.1050 | Buy Now |
DISTI #
SMF60A
|
TTI | ESD Suppressors / TVS Diodes 200W 60V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
SMF60A-LF
|
TME | Diode: TVS, 0.2kW, 66.7÷73.7V, 2.1A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.0940 / $0.7990 | RFQ |
DISTI #
DTRL13200
|
Rutronik | TVS-DIODE UNI 0,2KW 70V SMF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0955 / $0.1133 | Buy Now |
DISTI #
3930228RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 60V, SOD-123FL RoHS: Compliant Min Qty: 100 Container: Reel | 2690 |
|
$0.0954 / $0.1754 | Buy Now |
DISTI #
3930228
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 60V, SOD-123FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2690 |
|
$0.0954 / $0.3809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF60A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF60A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF60A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF60A vs SMF60A-T |
SMF60A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF60A vs SMF60A |
SMF60AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF60A vs SMF60AT1 |
SMF60A-T13 | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF60A vs SMF60A-T13 |
SMF60A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF60A vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF60A vs SMF60A |
SMF60A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF60A vs SMF60A_R2_00001 |
SMF60AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF60A vs SMF60AV-T |
SMF60AHRQG | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF60A vs SMF60AHRQG |
SMF60A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF60A vs SMF60A-W |