Part Details for SMF8.0CA by Micro Commercial Components
Overview of SMF8.0CA by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SMF8.0CA
SMF8.0CA CAD Models
SMF8.0CA Part Data Attributes:
|
SMF8.0CA
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF8.0CA
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 8V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 13.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Rep Pk Reverse Voltage-Max | 8 V |
Alternate Parts for SMF8.0CA
This table gives cross-reference parts and alternative options found for SMF8.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF8.0CA | Transient Suppressor, | Littelfuse Inc | SMF8.0CA vs SMF8.0CA |
SMF8.0CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF8.0CA vs SMF8.0CA |
SMF8.0CA | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF8.0CA vs SMF8.0CA |