Part Details for SMJ2516-45JM by Texas Instruments
Overview of SMJ2516-45JM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJ2516-45JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 12 |
|
$35.3297 / $37.1892 | Buy Now | |
|
Quest Components | 3 |
|
$25.3500 | Buy Now | |
|
Quest Components | 180 |
|
$34.5859 / $44.6270 | Buy Now |
Part Details for SMJ2516-45JM
SMJ2516-45JM CAD Models
SMJ2516-45JM Part Data Attributes:
|
SMJ2516-45JM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ2516-45JM
Texas Instruments
IC,EPROM,2KX8,MOS,DIP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programming Voltage | 25 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SMJ2516-45JM
This table gives cross-reference parts and alternative options found for SMJ2516-45JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ2516-45JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-76161RH8 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | SMJ2516-45JM vs HS1-76161RH8 |
HM6-6616B9 | OTP ROM, 2KX8, 105ns, CMOS, CDIP24, | Harris Semiconductor | SMJ2516-45JM vs HM6-6616B9 |
HM3-76161-5 | OTP ROM, 2KX8, 60ns, TTL, PDIP24, | Harris Semiconductor | SMJ2516-45JM vs HM3-76161-5 |
HM1-76160-5 | OTP ROM, 2KX8, 60ns, TTL, CDIP24, | Harris Semiconductor | SMJ2516-45JM vs HM1-76160-5 |
5962-01-410-8543 | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, | Waferscale Integration Inc | SMJ2516-45JM vs 5962-01-410-8543 |
HM1-76161A5 | OTP ROM, 2KX8, 50ns, TTL, CDIP24, | Harris Semiconductor | SMJ2516-45JM vs HM1-76161A5 |
HM6-76161-8 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | SMJ2516-45JM vs HM6-76161-8 |
HM1-76160-2 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | SMJ2516-45JM vs HM1-76160-2 |
HM1-7616-5 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | SMJ2516-45JM vs HM1-7616-5 |
HM6-76161-2 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | SMJ2516-45JM vs HM6-76161-2 |