Part Details for SMJ29F816FGM by Texas Instruments
Overview of SMJ29F816FGM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJ29F816FGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMJ29F816FGM-ND
|
DigiKey | FLASH, 2KX8, CQCC18 Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1937 In Stock |
|
$35.0900 | Buy Now |
|
Rochester Electronics | Flash, 2KX8, CQCC18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1937 |
|
$30.1100 / $35.4200 | Buy Now |
Part Details for SMJ29F816FGM
SMJ29F816FGM CAD Models
SMJ29F816FGM Part Data Attributes
|
SMJ29F816FGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ29F816FGM
Texas Instruments
2KX8 FLASH 5V PROM, CQCC18, CERAMIC, LCC-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-CQCC-N18 | |
Length | 10.82 mm | |
Memory Density | 16384 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 7.366 mm |