-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Pure Green, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, 1208, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6419
|
Newark | Led, Sml-01, Green, 560 Nm, 2.2 V, 20 Ma, 6.3 Mcd Rohs Compliant: Yes |Rohm SML-012P8TT86 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2378 |
|
$0.1290 / $0.4680 | Buy Now |
DISTI #
846-SML-012P8TT86CT-ND
|
DigiKey | LED GREEN CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5591 In Stock |
|
$0.0893 / $0.4500 | Buy Now |
DISTI #
755-SML-012P8TT86
|
Mouser Electronics | Standard LEDs - SMD Green 560nm 54mW RoHS: Compliant | 15950 |
|
$0.0850 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0658 | Buy Now |
|
Quest Components | SINGLE COLOR LED, PURE GREEN, 2.3mm | 9821 |
|
$0.1830 / $0.6100 | Buy Now |
DISTI #
SML-012P8TT86
|
TTI | Standard LEDs - SMD Green 560nm 54mW RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0720 | Buy Now |
DISTI #
SML-012P8TT86
|
Avnet Silica | LED Uni-Color Green 2-Pin Chip LED T/R (Alt: SML-012P8TT86) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2507519RL
|
element14 Asia-Pacific | LED, GREEN, 6.3MCD, 560NM, 1208 RoHS: Compliant Min Qty: 100 Container: Reel | 2378 |
|
$0.1311 / $0.1592 | Buy Now |
DISTI #
2507519
|
element14 Asia-Pacific | LED, GREEN, 6.3MCD, 560NM, 1208 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2378 |
|
$0.1311 / $0.4770 | Buy Now |
DISTI #
2507519RL
|
Farnell | LED, GREEN, 6.3MCD, 560NM, 1208 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2378 |
|
$0.1247 / $0.1574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-012P8TT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-012P8TT86
ROHM Semiconductor
Single Color LED, Pure Green, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, 1208, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, 1208, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TAPE AND REEL 7" | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.95 mm |
This table gives cross-reference parts and alternative options found for SML-012P8TT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-012P8TT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-A12P8TT86 | Single Color LED, Pure Green, Colorless Transparent, 1.60 X 1.15 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0605, 2 PIN | ROHM Semiconductor | SML-012P8TT86 vs SML-A12P8TT86 |
SML-A12P8T | Single Color LED, Pure Green, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-012P8TT86 vs SML-A12P8T |
SML-012P8T | Single Color LED, Green, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-012P8TT86 vs SML-012P8T |