-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7589
|
Newark | Chip Led, Type=Mini-Mold, Package=1.6X0.8(T=0.55), Color = Yellow, ( P=590, D=590, Iv=63Mcd, If=20Ma, Vf=2V, If=20Ma ) Rohs Compliant: Yes |Rohm SML-512WWT86 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 678000 |
|
$0.0610 | Buy Now |
DISTI #
846-SML-512WWT86CT-ND
|
DigiKey | LED YELLOW DIFFUSED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2855 In Stock |
|
$0.1142 / $0.5700 | Buy Now |
DISTI #
SML-512WWT86
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-512WWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 678000 |
|
$0.0647 | Buy Now |
|
Future Electronics | SML-512 Series Yellow 0603 140° Diffused 63 mcd 2 V SMT High Brightness LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Future Electronics | SML-512 Series Yellow 0603 140° Diffused 63 mcd 2 V SMT High Brightness LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Bristol Electronics | 2343 |
|
RFQ | ||
DISTI #
SML-512WWT86
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-512WWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 678000 |
|
$0.0647 | Buy Now |
DISTI #
SML-512WWT86
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-512WWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 678000 |
|
$0.0647 | Buy Now |
DISTI #
SML-512WWT86
|
Avnet Asia | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R (Alt: SML-512WWT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-512WWT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-512WWT86
ROHM Semiconductor
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |