-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Pure Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-P12PTT86CT-ND
|
DigiKey | LED GREEN CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36243 In Stock |
|
$0.0909 / $0.4700 | Buy Now |
DISTI #
SML-P12PTT86
|
Avnet Americas | LED Uni-Color Green 2-Pin SMD T/R - Tape and Reel (Alt: SML-P12PTT86) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
RFQ | |
DISTI #
SML-P12PTT86
|
Avnet Americas | LED Uni-Color Green 2-Pin SMD T/R - Tape and Reel (Alt: SML-P12PTT86) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0689 / $0.0784 | Buy Now |
DISTI #
70521985
|
RS | ROHM SML-P12PTT86,SML-P12 PICOLED Series Green LED,560 nm 1006(0402),Square Lens | ROHM Semiconductor SML-P12PTT86 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 / $0.1340 | RFQ |
|
Future Electronics | SML-P1 Series Green 0402 Clear 13 mcd 2.2 V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0999 | Buy Now |
|
Future Electronics | SML-P1 Series Green 0402 Clear 13 mcd 2.2 V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1750Cut Tape/Mini-Reel |
|
$0.1800 / $0.4100 | Buy Now |
|
Future Electronics | SML-P1 Series Green 0402 Clear 13 mcd 2.2 V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0999 / $0.1050 | Buy Now |
|
Bristol Electronics | 9449 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED | 3270 |
|
$0.0922 / $0.2127 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 14925 |
|
$0.1515 / $0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P12PTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12PTT86
ROHM Semiconductor
Single Color LED, Pure Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 13.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 0.9 mm |