Part Details for SMLJ150A-H by Bourns Inc
Results Overview of SMLJ150A-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ150A-H Information
SMLJ150A-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMLJ150A-H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
652-SMLJ150A-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 150volts 5uA 12.4 Amps Uni-Dir RoHS: Compliant | 0 |
|
$0.4050 / $1.0600 | Order Now |
US Tariff Estimator: SMLJ150A-H by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMLJ150A-H
SMLJ150A-H Part Data Attributes
|
|
SMLJ150A-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ150A-H
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | R-Pdso-C2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Prsm-Min | |
| Breakdown Voltage-Max | 185 V | |
| Breakdown Voltage-Min | 167 V | |
| Breakdown Voltage-Nom | 176 V | |
| Clamping Voltage-Max | 243 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 3000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMLJ150A-H
This table gives cross-reference parts and alternative options found for SMLJ150A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ150A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3.0SMCJ150 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ150A-H vs 3.0SMCJ150 |
| SMLJ150A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ150A-H vs SMLJ150A |
| SMLJ150A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMLJ150A-H vs SMLJ150A-TP |
| SMLJ150A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon | SMLJ150A-H vs SMLJ150A |
| SMLJ150E3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMLJ150A-H vs SMLJ150E3 |
| 3.0SMCJ150A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMLJ150A-H vs 3.0SMCJ150A |
| SMLJ150 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Unidirectional, 1 Element, Silicon | SMLJ150A-H vs SMLJ150 |