Part Details for SMP18FSZ-REEL by Analog Devices Inc
Overview of SMP18FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SMP18FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMP18FSZ-REEL-505-ND
|
DigiKey | SMP18 - OCTAL S/H WITH MUX INPUT Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7490 In Stock |
|
$23.6500 | Buy Now |
DISTI #
SMP18FSZ-REELTR-ND
|
DigiKey | IC OPAMP SAMPL/HOLD 8 CIRC 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.8325 | Buy Now |
DISTI #
584-SMP18FSZ-R
|
Mouser Electronics | Sample & Hold Amplifiers Fast Acquisition Octal Sample-and-Hold with Multiplexed Input RoHS: Compliant | 0 |
|
$21.1300 | Order Now |
|
Analog Devices Inc | OCTAL S/H WITH MUX INPUT Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$16.3700 / $20.8325 | Buy Now |
|
Rochester Electronics | SMP18 - Octal Sample-and-Hold with MultiPLEXED Input RoHS: Compliant Status: Active Min Qty: 1 | 7490 |
|
$20.2900 / $23.8700 | Buy Now |
Part Details for SMP18FSZ-REEL
SMP18FSZ-REEL CAD Models
SMP18FSZ-REEL Part Data Attributes:
|
SMP18FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP18FSZ-REEL
Analog Devices Inc
Fast Acquisition Octal Sample-and-Hold with Multiplexed Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Nom | 3.5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Droop Rate-Max | 0.04 V/s | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 8.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SMP18FSZ-REEL
This table gives cross-reference parts and alternative options found for SMP18FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP18FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP18FSZ | Fast Acquisition Octal Sample-and-Hold with Multiplexed Input | Analog Devices Inc | SMP18FSZ-REEL vs SMP18FSZ |
SMP18FSZ | 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDSO16, SOIC-16 | Rochester Electronics LLC | SMP18FSZ-REEL vs SMP18FSZ |
SZMP18FSZ | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDSO16, SOIC-16, Sample and Hold Circuit | Analog Devices Inc | SMP18FSZ-REEL vs SZMP18FSZ |
SMP-18FS | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDSO16, SOIC-16, Sample and Hold Circuit | Analog Devices Inc | SMP18FSZ-REEL vs SMP-18FS |
SMP18FS | 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5us ACQUISITION TIME, PDSO16, SOIC-16 | Analog Devices Inc | SMP18FSZ-REEL vs SMP18FS |