| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ESDA5V3SC6 | STMicroelectronics | $0.1326 | Trans Voltage Suppressor Diode, 500W, 3V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs ESDA5V3SC6 |
| SMS03 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs SMS03 |
| SMS3.3 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs SMS3.3 |
| BZA456A,135 | NXP Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 24W, 5.6V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs BZA456A,135 |
| 934045760135 | NXP Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 24W, Unidirectional, 4 Element, Silicon | SMS03 vs 934045760135 |
| BZA456A | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs BZA456A |
| 934045760115 | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs 934045760115 |
| BZA456AT/R | NXP Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs BZA456AT/R |
| BZA456A,135 | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs BZA456A,135 |
| BZA456A,115 | NXP Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 24W, 5.6V V(RWM), Unidirectional, 4 Element, Silicon | SMS03 vs BZA456A,115 |
Part Details for SMS03 by ProTek Devices
Results Overview of SMS03 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS03 Information
SMS03 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMS03 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMS03 Part Data Attributes
|
|
SMS03
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMS03
ProTek Devices
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 4 V | |
| Clamping Voltage-Max | 17.5 V | |
| Configuration | Common Anode, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 350 W | |
| Number of Elements | 4 | |
| Number of Terminals | 6 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for SMS03
This table gives cross-reference parts and alternative options found for SMS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.