Diodes
SMS3924-079LF
Skyworks Solutions Inc
Description: Mixer Diode, Silicon, SC-79, 2 PIN

Overview of SMS3924-079LF by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DF36079LFZV Renesas Electronics Corporation Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, /
DF36079LFZWV Renesas Electronics Corporation Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion)
66429-079LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating.

Price & Stock for SMS3924-079LF by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 863-1113-1-ND
DigiKey RF DIODE SCHOTTKY 70V 75MW SC79 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24080
In Stock
  • 1 $1.1500
  • 10 $0.7200
  • 25 $0.6056
  • 100 $0.4754
  • 250 $0.4116
  • 500 $0.3725
  • 1,000 $0.3399
  • 3,000 $0.2991
  • 6,000 $0.2789
  • 9,000 $0.2687
  • 15,000 $0.2573
  • 21,000 $0.2506
  • 30,000 $0.2441
$0.2441 / $1.1500 Buy Now
DISTI # 873-SMS3924-079LF
Mouser Electronics Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single RoHS: Compliant 18508
  • 1 $0.7000
  • 10 $0.5830
  • 100 $0.4120
  • 500 $0.3530
  • 1,000 $0.3000
  • 3,000 $0.2670
  • 6,000 $0.2530
  • 9,000 $0.2340
  • 24,000 $0.2320
$0.2320 / $0.7000 Buy Now
Quest Components MIXER DIODE, S BAND TO C BAND, SILICON 1944
  • 1 $0.9560
  • 106 $0.4780
  • 419 $0.3824
$0.3824 / $0.9560 Buy Now
Quest Components MIXER DIODE, S BAND TO C BAND, SILICON 250
Buy Now
DISTI # SMS3924-079LF
Richardson RFPD RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 15000 3000
  • 15,000 $0.2200
$0.2200 Buy Now
DISTI # SMS3924-079LF-B
Richardson RFPD RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 0
RFQ
LCSC 70V Independent Type 50mA SC-79 Schottky Diodes ROHS 25
  • 1 $0.5137
  • 10 $0.5014
  • 30 $0.4935
  • 100 $0.4856
$0.4856 / $0.5137 Buy Now

CAD Models for SMS3924-079LF by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMS3924-079LF by Skyworks Solutions Inc

SMS3924-079LF
Skyworks Solutions Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Part Package Code
SC-79
Package Description
SC-79, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Date Of Intro
1999-05-30
Samacsys Manufacturer
Skyworks
Breakdown Voltage-Min
8 V
Configuration
SINGLE
Diode Capacitance-Max
1.83 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.55 V
Frequency Band
S BAND TO C BAND
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Frequency-Max
6000 GHz
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.05 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.075 W
Qualification Status
Not Qualified
Reverse Current-Max
0.2 µA
Reverse Test Voltage
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMS3924-079LF
    Skyworks Solutions Inc
    Mixer Diode, Silicon, SC-79, 2 PIN
    VS

Alternate Parts for SMS3924-079LF

This table gives cross-reference parts and alternative options found for SMS3924-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3924-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMS3924-004 Mixer Diode, Silicon, PLASTIC, SOT-23, 3 PIN Alpha Industries SMS3924-079LF vs SMS3924-004
SMS3924-011 Mixer Diode, Silicon, PLASTIC, SOD-323, 2 PIN Alpha Industries SMS3924-079LF vs SMS3924-011

Related Parts for SMS3924-079LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS3924-079LF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS3924-079LF by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SMS3924-079LF would you like to use for your alert(s)?
  • Please alert me when SMS3924-079LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS3924-079LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS3924-079LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS3924-079LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS3924-079LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS3924-079LF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: