-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, S Band, 6.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1131-1-ND
|
DigiKey | DIODE VARACTOR 15V 20MA SOD-323 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5399 In Stock |
|
$0.2963 / $0.9000 | Buy Now |
DISTI #
873-SMV1234-011LF
|
Mouser Electronics | Varactor Diodes Ls=1.5nH SOD-323 Single RoHS: Compliant | 6086 |
|
$0.2960 / $0.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 65 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1030 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | S BAND, 6.5 pF, 15 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 2251 |
|
$0.2775 / $0.6660 | Buy Now |
|
Quest Components | S BAND, 6.5 pF, 15 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 60 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
SMC-SMV1234-011LF
|
Sensible Micro Corporation | Diode, Varactor Smv1234-011Lf RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 30000 |
|
$0.1898 / $0.2042 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMV1234-011LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1234-011LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 6.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 1.6 | |
Diode Capacitance-Nom | 6.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1000 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
This table gives cross-reference parts and alternative options found for SMV1234-011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1234-011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1234-011 | Variable Capacitance Diode, S Band, 3.6pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | SMV1234-011LF vs SMV1234-011 |