-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN54LS181J-ND
|
DigiKey | IC ARTHMTC UNIT/FUN GEN 24-DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | FIXED POINT ALU, 24 Pin, Ceramic, DIP | 16 |
|
$13.9368 / $15.6789 | Buy Now |
|
Ameya Holding Limited | IC ARTHMTC UNIT/FUN GEN 24-DIP | 1974 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS181J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS181J
Texas Instruments
Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | LS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 62 ns | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS181NE4 | Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 | Texas Instruments | SN54LS181J vs SN74LS181NE4 |
SN74LS181ND | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | SN54LS181J vs SN74LS181ND |
SN74LS181J-00 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN54LS181J vs SN74LS181J-00 |
SN74LS181N | Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 | Texas Instruments | SN54LS181J vs SN74LS181N |
DM74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | SN54LS181J vs DM74LS181N |
SN74LS181NS | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | SN54LS181J vs SN74LS181NS |
DV74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | SN54LS181J vs DV74LS181N |
SN74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | SN54LS181J vs SN74LS181N |
SN74LS181NDS | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | SN54LS181J vs SN74LS181NDS |
M38510/30801BJA | Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24, CERAMIC, DIP-24 | Lansdale Semiconductor Inc | SN54LS181J vs M38510/30801BJA |