Part Details for SN7427N by Texas Instruments
Overview of SN7427N by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN7427N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 198 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 20 |
|
$1.1646 / $1.9410 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 400 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, STD-TTL, 14 Pin, Plastic, DIP | 301 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for SN7427N
SN7427N CAD Models
SN7427N Part Data Attributes:
|
SN7427N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7427N
Texas Instruments
Triple 3-input Positive-NOR gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN7427N
This table gives cross-reference parts and alternative options found for SN7427N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7427N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7427N | IC NOR GATE, PDIP14, Gate | NXP Semiconductors | SN7427N vs N7427N |
N7427N | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | SN7427N vs N7427N |
N7427N | NOR Gate, 74 Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN7427N vs N7427N |
N7427A | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN7427N vs N7427A |
DM7427N | TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN7427N vs DM7427N |
DM7427N | IC TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN7427N vs DM7427N |