-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN7445N-ND
|
DigiKey | IC DECODER 1 X 4:10 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
652 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-8761-5-ND
|
DigiKey | IC DECODER 1 X 4:10 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
390 In Stock |
|
$1.4402 / $2.9800 | Buy Now |
DISTI #
SN7445N
|
Avnet Americas | Decoder/Driver Single 4-to-10 16-Pin PDIP Tube - Rail/Tube (Alt: SN7445N) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Container: Tube | 50 |
|
$1.0100 | Buy Now |
DISTI #
595-SN7445N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Decimal Decoders/Drivers RoHS: Compliant | 1008 |
|
$1.4400 / $2.9800 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | DECODER/DRIVER, 16 Pin, Plastic, DIP | 85 |
|
$1.5525 / $3.1050 | Buy Now |
|
Quest Components | DECODER/DRIVER, 16 Pin, Plastic, DIP | 66 |
|
$4.2643 / $6.9150 | Buy Now |
|
Rochester Electronics | SN7445 BCD-To-Decimal Decoders/Drivers RoHS: Compliant Status: Active Min Qty: 1 | 652 |
|
$1.3800 / $1.6200 | Buy Now |
DISTI #
SN7445N
|
Avnet Americas | Decoder/Driver Single 4-to-10 16-Pin PDIP Tube - Rail/Tube (Alt: SN7445N) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Container: Tube | 50 |
|
$1.0100 | Buy Now |
DISTI #
SN7445N
|
TME | IC: digital, BCD,decoder,driver, THT, DIP16 Min Qty: 1 | 15 |
|
$1.7500 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7445N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7445N
Texas Instruments
BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ION MAX=80MA @ VOL MAX=0.9V | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.016 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN7445N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7445N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7445F | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | Signetics | SN7445N vs 7445F |
SNC5445J | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN7445N vs SNC5445J |
7445B | IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | SN7445N vs 7445B |
M38510/01004BEX | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN7445N vs M38510/01004BEX |
7445B | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | Signetics | SN7445N vs 7445B |
SN7445N3 | BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN7445N vs SN7445N3 |
SNJ5445J | BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125 | Texas Instruments | SN7445N vs SNJ5445J |
DM5445J/883 | IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | SN7445N vs DM5445J/883 |
SN7445NE4 | BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN7445N vs SN7445NE4 |
7445F | IC TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | SN7445N vs 7445F |