Part Details for SN74ABT7819A-30PN by Texas Instruments
Overview of SN74ABT7819A-30PN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SN74ABT7819A-30PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ABT7819 - Bi-Directional FIFO, 512KX18, 14ns, Synchronous, BICMOS, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 599 |
|
$16.8700 / $19.8500 | Buy Now |
Part Details for SN74ABT7819A-30PN
SN74ABT7819A-30PN CAD Models
SN74ABT7819A-30PN Part Data Attributes:
|
SN74ABT7819A-30PN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT7819A-30PN
Texas Instruments
512KX18 BI-DIRECTIONAL FIFO, 14ns, PQFP80, GREEN, PLASTIC, LQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 14 ns | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for SN74ABT7819A-30PN
This table gives cross-reference parts and alternative options found for SN74ABT7819A-30PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT7819A-30PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT7819-30PNR | 512X18 BI-DIRECTIONAL FIFO, 14ns, PQFP80, PLASTIC, LQFP-80 | Texas Instruments | SN74ABT7819A-30PN vs SN74ABT7819-30PNR |
SN74ABT7819-30PN | 512 x 18 x 2 bidirectional synchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ABT7819A-30PN vs SN74ABT7819-30PN |