Part Details for SN74ACT7202LA35RJ by Texas Instruments
Overview of SN74ACT7202LA35RJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7202LA35RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin JLCC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$3.0500 / $3.5800 | Buy Now |
Part Details for SN74ACT7202LA35RJ
SN74ACT7202LA35RJ CAD Models
SN74ACT7202LA35RJ Part Data Attributes:
|
SN74ACT7202LA35RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7202LA35RJ
Texas Instruments
1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.4554 mm |
Alternate Parts for SN74ACT7202LA35RJ
This table gives cross-reference parts and alternative options found for SN74ACT7202LA35RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7202LA35RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LA35JG | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32 | Renesas Electronics Corporation | SN74ACT7202LA35RJ vs IDT7202LA35JG |
KM75C102AJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | SN74ACT7202LA35RJ vs KM75C102AJ-35 |
IDT7202LA35JG8 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT7202LA35RJ vs IDT7202LA35JG8 |
LH5497U-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | SN74ACT7202LA35RJ vs LH5497U-35 |
MT52C9010EJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | SN74ACT7202LA35RJ vs MT52C9010EJ-35 |
AM7202A-35JCTR | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | SN74ACT7202LA35RJ vs AM7202A-35JCTR |
SN74ACT7202LA-35RJR | 1KX9 OTHER FIFO, 35ns, PQCC32 | Texas Instruments | SN74ACT7202LA35RJ vs SN74ACT7202LA-35RJR |
7202LA35JG8 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT7202LA35RJ vs 7202LA35JG8 |
IDT7202LA35J | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT7202LA35RJ vs IDT7202LA35J |
MT52C9012EJ-35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | SN74ACT7202LA35RJ vs MT52C9012EJ-35 |