-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4806
|
Newark | Logic, Sgl 2In Pos-And Gate, 5Sot23, Logic Family/Base Number:74Ahc1G08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G08DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8810 / $1.0600 | Buy Now |
DISTI #
296-26398-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1324 In Stock |
|
$0.3895 / $1.0400 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5 | 1062 |
|
$0.5820 / $1.4550 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5 | 240 |
|
$4.1250 / $7.5000 | Buy Now |
DISTI #
SN74AHC1G08DBVT
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SOT23-5, 2÷5.5VDC, -55÷125°C Min Qty: 1 | 0 |
|
$0.3490 / $0.8900 | RFQ |
|
NexGen Digital | 250 |
|
RFQ | ||
DISTI #
SMC-SN74AHC1G08DBVT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 717 |
|
RFQ | |
DISTI #
SMC-SN74AHC1G08DBVT
|
Sensible Micro Corporation | Ic Gate And 1Ch 2-Inp Sot-23-5 RoHS: Compliant Min Qty: 250 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Tape & Reel | 1250 |
|
$0.0500 / $0.0537 | RFQ |
DISTI #
3006510
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8667 / $1.0503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G08DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G08DBVT
Texas Instruments
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G08DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G08DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G08DBVTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHC1G08DBVT vs SN74AHC1G08DBVTE4 |
TC7SL08F(TE12L) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G08DBVT vs TC7SL08F(TE12L) |
SN74AUP1G08DBVTG4 | Single 2-input, 0.8-V to 3.6-V low power AND gate 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHC1G08DBVT vs SN74AUP1G08DBVTG4 |
TC7SL08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G08DBVT vs TC7SL08F |
SN74AHC1G08DBV | AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74AHC1G08DBVT vs SN74AHC1G08DBV |
SN74AUP1G08DBVR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHC1G08DBVT vs SN74AUP1G08DBVR |
74AHCT1G08DBVRG4 | 1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G08DBVT vs 74AHCT1G08DBVRG4 |
TC7SL08F(TE85L) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G08DBVT vs TC7SL08F(TE85L) |
SN74AHC1G08DBVTG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74AHC1G08DBVT vs SN74AHC1G08DBVTG4 |
74AHC1G08W5-7 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | SN74AHC1G08DBVT vs 74AHC1G08W5-7 |