Part Details for SN74ALS758-1D by Texas Instruments
Overview of SN74ALS758-1D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ALS758-1D
SN74ALS758-1D CAD Models
SN74ALS758-1D Part Data Attributes
|
SN74ALS758-1D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS758-1D
Texas Instruments
ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74ALS758-1D
This table gives cross-reference parts and alternative options found for SN74ALS758-1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS758-1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS758-1D | ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14 | Rochester Electronics LLC | SN74ALS758-1D vs SN74ALS758-1D |
SN74ALS758D | Quadruple Bus Transceivers With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS758-1D vs SN74ALS758D |
SN74ALS758DR | Quadruple Bus Transceivers With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS758-1D vs SN74ALS758DR |
SN74ALS758-1DR | ALS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14 | Rochester Electronics LLC | SN74ALS758-1D vs SN74ALS758-1DR |