Part Details for SN74ALS841NT by Texas Instruments
Overview of SN74ALS841NT by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74ALS841NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 927 |
|
$1.5154 / $3.6960 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, DIP | 2669 |
|
$2.9925 / $8.5500 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, DIP | 741 |
|
$2.1450 / $4.9500 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, DIP | 391 |
|
$3.3891 / $6.1620 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, DIP | 344 |
|
$4.7025 / $8.5500 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, DIP | 70 |
|
$5.2725 / $8.5500 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, DIP | 28 |
|
$5.7000 / $8.5500 | Buy Now |
|
Quest Components | Latch, Single, 10 Bit, 24 Pin, Plastic, DIP | 15 |
|
$2.6850 / $5.3700 | Buy Now |
Part Details for SN74ALS841NT
SN74ALS841NT CAD Models
SN74ALS841NT Part Data Attributes
|
SN74ALS841NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS841NT
Texas Instruments
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS841NT
This table gives cross-reference parts and alternative options found for SN74ALS841NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS841NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS841NT3 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74ALS841NT vs SN74ALS841NT3 |
SN74ALS841NTE4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SN74ALS841NT vs SN74ALS841NTE4 |
SN74ALS841JT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS841NT vs SN74ALS841JT |