Part Details for SN74LS126ANE4 by Texas Instruments
Overview of SN74LS126ANE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS126ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, 14 Pin Plastic DIP | 1000 |
|
$0.3825 / $0.9180 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 600 |
|
$0.8942 / $0.9935 | Buy Now |
Part Details for SN74LS126ANE4
SN74LS126ANE4 CAD Models
SN74LS126ANE4 Part Data Attributes
|
SN74LS126ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS126ANE4
Texas Instruments
Quadruple Bus Buffers With 3-State Outputs 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS126ANE4
This table gives cross-reference parts and alternative options found for SN74LS126ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS126ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS126AJ | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN74LS126ANE4 vs SNJ54LS126AJ |
HD74LS126AP-E | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 | Renesas Electronics Corporation | SN74LS126ANE4 vs HD74LS126AP-E |
SN74LS126AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14 | Rochester Electronics LLC | SN74LS126ANE4 vs SN74LS126AN-00 |
N74LS126N | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | Signetics | SN74LS126ANE4 vs N74LS126N |
SNJ54LS126AJ | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, | Rochester Electronics LLC | SN74LS126ANE4 vs SNJ54LS126AJ |
SNJ54LS126AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN74LS126ANE4 vs SNJ54LS126AJ-00 |
DM54LS126AJ | Bus Driver, | Rochester Electronics LLC | SN74LS126ANE4 vs DM54LS126AJ |
T74LS126AD1 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74LS126ANE4 vs T74LS126AD1 |
SN74LS126AJS | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS126ANE4 vs SN74LS126AJS |
SN74LS126AJDS | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS126ANE4 vs SN74LS126AJDS |