-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18015-1-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM SOT5X3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21328 In Stock |
|
$0.0972 / $0.4500 | Buy Now |
DISTI #
2156-SN74LVC1G3157DRLR-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM SOT5X3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5697 In Stock |
|
$0.0600 | Buy Now |
DISTI #
595-SN74LVC1G3157DRL
|
Mouser Electronics | Analog Switch ICs SPDT Analog Switch RoHS: Compliant | 12334 |
|
$0.0590 / $0.4400 | Buy Now |
|
Bristol Electronics | 1024 |
|
RFQ | ||
|
Quest Components | Analog Switch, Single, SPDT, 6 Pin, Plastic, TSSOP | 819 |
|
$0.1116 / $0.3720 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 6 Pin, Plastic, TSSOP | 1782 |
|
$0.4935 / $1.4100 | Buy Now |
|
Rochester Electronics | SN74LVC1G3157 1-channel, 2:1 analog switch RoHS: Compliant Status: Active Min Qty: 1 | 5697 |
|
$0.0496 / $0.0583 | Buy Now |
DISTI #
SN74LVC1G3157DRLR
|
TME | IC: analog switch, SPDT, Ch: 1, IN: 4, CMOS, SMD, 1.65÷5.5VDC, 74LVC Min Qty: 3 | 3846 |
|
$0.1320 / $0.4570 | Buy Now |
|
Ameya Holding Limited | IC: analog switch, SPDT, Channels: 1, IN: 4, CMOS, SMD, Series: 74LVC | 56271 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G3157DRLR
|
Sensible Micro Corporation | Analogue Switch, Single, Spdt, Sot-553-6 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 26 |
|
$0.1299 / $0.1398 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G3157DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G3157DRLR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, SOT-533, SOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 340 MHz | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | TSSOP6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 14 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G3157DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G3157DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G3157DRLRG4 | 1-Channel, 2:1 Analog Switch 6-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G3157DRLR vs 74LVC1G3157DRLRG4 |